This NTC thermistor features a through-hole mounting style with a thermal coefficient range of -3.5 or greater. The thermal time constant ranges from 5 to 15 seconds. It has a 2-terminal design with a resistance of 30000 ohms at 25C and an accuracy of ±1%. The device also exhibits a sensitivity index range of 3850 to 4100 and a percentage of resistance tolerance range of ±5 to ±10 at 25C.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±1% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 30000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |