Thermistor NTC 1K Ohm 10% 2-Pin Radial 3930K >= -3.5 Bulk Automotive
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| RoHS | Compliant |