
This NTC thermistor features a through-hole mounting type with a maximum product diameter of 3.5mm and a seated plane height of 6.5mm. The device has a resistance range of 25000 to 120000 ohms at 25C and a sensitivity index range of 4300 to 4550. The thermistor operates within a temperature range of -55 to 155C with an accuracy of ±3% and a percentage of resistance tolerance range of ±10 to ±15 at 25C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57891M0104K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B57891M0104K000 technical specifications.
| Mounting | Through Hole |
| Terminal Pitch (mm) | 2.5 |
| Number of Terminals | 2 |
| Product Depth (mm) | 3.5(Max) |
| Product Diameter (mm) | 3.5(Max) |
| Seated Plane Height (mm) | 6.5(Max) |
| Lead Diameter (mm) | 0.5 |
| Lead Length (mm) | 32 |
| Wire Form | Straight |
| Type | NTC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 5 to 15s |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Sensitivity Index Range | 4300 to 4550K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 100000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| Cage Code | SG168 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B57891M0104K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.