Sign in to ask questions about the TDK B57891M0152K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B57891M0152K000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Resistance | 1500 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B57891M0152K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.