This radial leaded resistor features a resistance of 15kR with a tolerance of 5%. It has a maximum power dissipation of 200mW and operates within a temperature range of -40°C to 125°C. The resistor is packaged in bulk and is lead free, making it compliant with RoHS regulations. It is suitable for use in a variety of applications, including those requiring through hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 3.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 15kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
