
This thermistor is a 2-terminal device with a 2.5mm terminal pitch, designed for through hole mounting. It has a maximum product depth of 3.5mm and a maximum product diameter of 3.5mm. The seated plane height is a maximum of 6.5mm, with a lead diameter of 0.5mm and a lead length of 32mm. The thermistor operates within a temperature range of -55°C to 125°C, with a thermal coefficient range of -3.5 or greater and a thermal time constant range of 5 to 15 seconds. The resistance at 25°C is 2200 ohms, with a tolerance of ±5% and an accuracy of ±3%. The sensitivity index range is 3850 to 4100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57891M0222J053 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Terminal Pitch (mm) | 2.5 |
| Number of Terminals | 2 |
| Product Depth (mm) | 3.5(Max) |
| Product Diameter (mm) | 3.5(Max) |
| Seated Plane Height (mm) | 6.5(Max) |
| Lead Diameter (mm) | 0.5 |
| Lead Length (mm) | 32 |
| Wire Form | Straight |
| Type | NTC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 5 to 15s |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 2200Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| Cage Code | SG168 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B57891M0222J053 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.