TDK B57891M0334J000 technical specifications.
| Package/Case | Radial |
| Diameter | 3.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Resistance | 330kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57891M0334J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.