
The B57891M0473K000 is a radial resistor from TDK with a resistance of 47kΩ and a tolerance of 10%. It has a maximum power dissipation of 200mW and operates between -40°C and 125°C. The resistor is available in a bulk packaging quantity of 1000 and is RoHS compliant. It has a lead pitch of 2.5mm and a lead diameter of 0.5mm, with a diameter of 3.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57891M0473K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Diameter | 3.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Length | 36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 47kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57891M0473K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
