NTC Thermistor M 891/100 K/J52 5 %
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance Tolerance | 5% |
| RoHS | Compliant |