This 2.2kR resistor features a 10% tolerance and is designed for through hole mounting. It has a maximum power dissipation of 200mW and operates within a temperature range of -40°C to 125°C. The resistor is packaged in bulk quantities of 1000 units.
TDK B57891M1222K001 technical specifications.
| Diameter | 3.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 2.2kR |
| Resistance Tolerance | 10% |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.