NTC THERMISTOR 2.2K OHM 10% DISC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance Tolerance | 10% |
| RoHS | Compliant |