Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TDK
B57891M534J52
Datasheet
TDK
B57891M534J52
Volume Production
NTC Thermistor M 891/530 K/J52 5 %
Passive Components
Resistors
Passive Components
Resistors
Thermistors
NTC Thermistor M 891/530 K/J52 5 %
Mounting
Through Hole
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Max Power Dissipation
200mW
Mount
Through Hole
Resistance Tolerance
5%
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account