The TDK B57891S0103H008 is a radial leaded varistor with a maximum power dissipation of 200mW and a resistance tolerance of 3%. It operates within a temperature range of -55°C to 155°C. The varistor is packaged in bulk and is RoHS compliant. It is designed for use in through hole mounting applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 4.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| RoHS | Compliant |