The TDK B57891S0222J009 is a 2.2kR 5% radial through hole resistor with a maximum power dissipation of 200mW. It has a diameter of 3.5mm and a lead diameter of 0.5mm, with a lead pitch of 2.5mm and a length of 3.5mm. This resistor is suitable for use in a wide temperature range, from -40°C to 155°C. It is available in bulk packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
| Diameter | 3.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Length | 3.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 2.2kR |
| Resistance Tolerance | 5% |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |