
This radial lead free resistor features a 1% tolerance and a maximum power dissipation of 200mW. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is packaged in bulk and is compliant with RoHS regulations.
TDK B57891S0502F008 technical specifications.
| Package/Case | Radial |
| Depth | 4.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57891S0502F008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.