
This thermistor from TDK has a resistance of 100kR with a tolerance of 5%. It is packaged in a radial configuration for through-hole mounting. The device operates within a temperature range of -40°C to 155°C and has a maximum power dissipation of 200mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57891S104J8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | Radial |
| Depth | 4.5mm |
| Diameter | 3.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Length | 3.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| Termination | Radial |
| Tolerance | 5% |
| Weight | 0.007055oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B57891S104J8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.