TDK B57971S0202H000 technical specifications.
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B57971S0202H000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.