Automotive-grade multilayer ceramic capacitor with 1µF capacitance and 500V voltage rating. Features 20% tolerance, 150°C maximum operating temperature, and low Equivalent Series Resistance (ESR). Supplied in tape and reel packaging for surface-mount assembly.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |