
Multilayer Ceramic Capacitor (MLCC) with 0.5µF capacitance and 700V DC rated voltage. Features a 20% capacitance tolerance, operating temperature range of -40°C to 150°C, and low ESR. Designed for automotive applications and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 0.5 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 700 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |