Multilayer Ceramic Capacitor (MLCC) with 0.25µF capacitance and 900V voltage rating. Features 20% capacitance tolerance, 150°C maximum operating temperature, and low Equivalent Series Resistance (ESR). Designed for automotive applications and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |