High-performance multilayer ceramic capacitor with 1µF capacitance and 500V voltage rating. Features 20% tolerance, 150°C maximum operating temperature, and low ESR for demanding applications. Designed for surface mount (SMD) installation and supplied in tape and reel (T/R) packaging.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |