The 0.5uF 700VDC 20% Ceramic Chip Capacitor is a surface mount component with a ceramic chip case style and flat construction. It has a termination style of J Lead and a height of 4mm. The capacitor operates within a temperature range of -40°C to 125°C. It is a standard technology, multilayer ceramic (MLCC) capacitor with a capacitance tolerance of 20% and a negative capacitance tolerance of -20%. The capacitor is suitable for general use and not specifically designed for microwave applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.5uF |
| Voltage | 700VDC |
| Tolerance | 20% |
| DC Rated Voltage | 700VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Termination Style | J Lead |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | CeraLink™ |
| Height | 4mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |