Multilayer Ceramic Capacitor (MLCC) with 0.25µF capacitance and 900V voltage rating. Features a 20% capacitance tolerance and operates up to 150°C. Designed with low Equivalent Series Resistance (ESR) for automotive applications. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |