
Multilayer Ceramic Capacitor Array with 20µF capacitance and 500V DC rated voltage. Features a 20% tolerance, operating temperature range of -40°C to 125°C, and a maximum operating temperature of 150°C. This component offers low ESR and is designed for automotive applications. It includes 6 terminals and 2 elements within a 22.86mm package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Width | 22 |
| Length | 33 |
| Number of Functions | 1 |
| Number of Elements | 2 |
| Capacitance | 20 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 500 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |