Cap Ceramic 10uF 700V 20% 22.86mm 150°C Low ESR Automotive Tube
TDK B58033I7106M001 technical specifications.
| Number of Terminals | 2 |
| Manufacturer Series | SP |
| Capacitor Type | CERAMIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.