Multilayer Ceramic Capacitor (MLCC) offering 5µF capacitance and a 900V voltage rating. Features a 20% tolerance and a maximum operating temperature of 125°C. Designed with low ESR for efficient performance. This 2-terminal component is supplied in a tube packaging.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Manufacturer Series | SP |
| Capacitor Type | CERAMIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |