The TDK B58100A0439A000 varistor features an accuracy of 2% and a resistance tolerance of 3.6%. It has a maximum operating temperature of 85°C and a minimum operating temperature of 5°C. The device is RoHS compliant and suitable for clip mount applications.
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Depth | 19.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 5°C |
| Max Power Dissipation | 18mW |
| Mount | Clip |
| Resistance Tolerance | 3.6% |
| RoHS Compliant | Yes |
| Tolerance | 3.6% |
| RoHS | Compliant |
