The TDK B58100A0507A000 is an 11mm diameter varistor with a maximum power dissipation of 18mW. It has a clip mount and operates within a temperature range of -55°C to 85°C. The varistor is packaged in bulk with 400 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Diameter | 11mm |
| Height | 12mm |
| Length | 12.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 18mW |
| Mount | Clip |
| Package Quantity | 400 |
| Packaging | Bulk |
| Resistance | 1.465kR |
| Resistance Tolerance | 3.6% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 2% |
| Width | 15mm |
| RoHS | Compliant |