
The TDK C28 Series Absolute Pressure Sensor is a Wheatstone bridge output device with a maximum operating temperature of 135°C and a minimum operating temperature of -40°C. It is packaged in bulk and has a package quantity of 450 units. The sensor has a series designation of C28 and is terminated for surface mount technology. It is not RoHS compliant.
TDK B58600D8010A011 technical specifications.
| Accuracy | 2% |
| Package/Case | DIE |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 43.51PSI |
| Operating Pressure | 36.26PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 450 |
| Packaging | Bulk |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Series | C28 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.
