The TDK B58600D8010A014 is a Wheatstone bridge pressure sensor with an operating temperature range of -40°C to 135°C. It is available in a die package and is supplied in bulk quantities. The sensor is not RoHS compliant and is designed for board mount applications.
TDK B58600D8010A014 technical specifications.
| Accuracy | 2% |
| Package/Case | DIE |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 43.51PSI |
| Operating Pressure | 362.59PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 450 |
| Packaging | Bulk |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Series | C28 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.