TDK B58600D8010A13 technical specifications.
| Accuracy | 2% |
| Package/Case | DIE |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 43.51PSI |
| Operating Pressure | 145.04PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 450 |
| Port Style | No Port |
| Pressure Type | Absolute |
| Series | C28 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TDK B58600D8010A13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.