The TDK B58600D8010A14 is an absolute pressure sensor with a Wheatstone bridge output type. It operates within a temperature range of -40°C to 135°C and features a DIE package. The sensor is designed to withstand pressures up to 43.51PSI and is available in a quantity of 450 units. It is suitable for use in applications where accurate pressure measurements are required.
TDK B58600D8010A14 technical specifications.
| Accuracy | 2% |
| Package/Case | DIE |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 43.51PSI |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1V |
| Operating Pressure | 362.59PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 450 |
| Port Style | No Port |
| Pressure Type | Absolute |
| Series | C28 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TDK B58600D8010A14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.