
The TDK B58600E0410A020 is a pressure sensor with an accuracy of 2% and a maximum operating temperature of 135°C. It is available in a die package and is mounted on a board. The sensor is designed for use in absolute pressure applications and has a maximum pressure rating of 36.26PSI. It is not RoHS compliant and is part of the C29 series.
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Package/Case | DIE |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 36.26PSI |
| Operating Pressure | 14.5PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 450 |
| Packaging | Bulk |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Series | C29 |
| Termination | Solder |
| RoHS | Not Compliant |
