Pressure Sensor 0bar to 10bar Absolute Automotive
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Package/Case | DIE |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 36.26PSI |
| Operating Pressure | 145.04PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 450 |
| Packaging | Bulk |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Series | C29 |
| Termination | Solder |
| RoHS | Not Compliant |