Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B58600H8000A002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Package Length (mm) | 1.65 |
| Package Width (mm) | 1.65 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.1 |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B58600H8000A002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.