The TDK C41 Series Pressure Sensor is a board mount device with a Wheatstone bridge output. It features an operating pressure of 0.87PSI and a maximum operating temperature of 135°C. The sensor is available in a die package and is not RoHS compliant. It is designed for use in pressure measurement applications and is suitable for use in environments with pressures up to 72.52PSI.
TDK B58601G5010A002 technical specifications.
| Accuracy | 2% |
| Package/Case | DIE |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 72.52PSI |
| Operating Pressure | 0.87PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 450 |
| Packaging | Bulk |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | C41 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B58601G5010A002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.