
This pressure sensor is a through-hole mounted device with a maximum operating supply voltage of 10V and an operating temperature range of -40°C to 85°C. It is available in a 5-pin TO-39 package with a metal material and a package height of 12.7mm. The sensor is designed for use in air or gas environments and can withstand pressures up to 4bar. It is suitable for use in environmental sensing applications.
TDK B58610T4600A001 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-205-AF |
| Package/Case | TO-39 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Height (mm) | 12.7 |
| Package Diameter (mm) | 21.6 |
| Package Material | Metal |
| Mounting | Through Hole |
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 1.6bar |
| Maximum Overload Pressure | 4bar(Min) |
| Max Operating Supply Voltage | 10V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Media | Air|Gas |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B58610T4600A001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.