TDK B58610T4600A002 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-205-AF |
| Package/Case | TO-39 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Height (mm) | 12.7 |
| Package Diameter (mm) | 21.6 |
| Package Material | Metal |
| Mounting | Through Hole |
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 2.5bar |
| Maximum Overload Pressure | 5bar(Min) |
| Max Operating Supply Voltage | 10V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Media | Air|Gas |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B58610T4600A002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.