Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B58610T4600A005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-205-AF |
| Package/Case | TO-39 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Height (mm) | 12.7 |
| Package Diameter (mm) | 21.6 |
| Package Material | Metal |
| Mounting | Through Hole |
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 10bar |
| Maximum Overload Pressure | 15bar(Min) |
| Max Operating Supply Voltage | 10V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Media | Air|Gas |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B58610T4600A005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.