
Pressure Sensor 0bar to 1bar Gage 8-Pin
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Pressure | 43.51PSI |
| Operating Pressure | 14.5PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 450 |
| Packaging | Bulk |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | AK2 |
| Termination | PC Pin |
| RoHS | Compliant |
