TDK B58611K1100A009 technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Pressure | 3.63PSI |
| Operating Pressure | 145.04PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | AK2 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for TDK B58611K1100A009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.