This 8-pin through hole pressure sensor from TDK is designed for board mount applications. It features a maximum operating supply voltage of 10V and an operating temperature range of -30 to 85°C. The sensor is capable of withstanding a maximum overload pressure of 0.25bar and is suitable for use in both gas and liquid media.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B58611K1500A007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 15 |
| Package Width (mm) | 14 |
| Package Height (mm) | 20.2 |
| Seated Plane Height (mm) | 20.2 |
| Mounting | Through Hole |
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.025bar |
| Maximum Overload Pressure | 0.25bar(Min) |
| Max Operating Supply Voltage | 10V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Media | Gas|Liquid |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B58611K1500A007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.