
The AK2 Series Vented Gauge Pressure Sensor from TDK is a Wheatstone Bridge output device with an operating temperature range of -30°C to 85°C. It is RoHS compliant and available in a bulk packaging configuration with 40 units per package. The sensor features a threaded port style and is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B58611K1500A009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Pressure | 7.25PSI |
| Operating Pressure | 1.45PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 40 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | AK2 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for TDK B58611K1500A009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
