The AK2 Series Vented Gauge Pressure Sensor from TDK is a Wheatstone Bridge output device with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is designed to operate within a pressure range of 87.02PSI and can withstand a maximum pressure of 543.89PSI. This RoHS compliant sensor features a threaded port style and is available in a board mount configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B58611K1500A014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Pressure | 543.89PSI |
| Operating Pressure | 87.02PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | AK2 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for TDK B58611K1500A014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.