TDK B58611K1500A016 technical specifications.
| Accuracy | 2% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Pressure | 543.89PSI |
| Operating Pressure | 362.59PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | AK2 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for TDK B58611K1500A016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
