Sign in to ask questions about the TDK B58620T0510A005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B58620T0510A005 technical specifications.
| Basic Package Type | Through Hole |
| Package Diameter (mm) | 18 |
| Mounting | Through Hole |
| Cage Code | SG168 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B58620T0510A005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.