
Epcos Gauge for Gas, Liquid Level Pressure Sensor maximum pressure reading 10bar 7.5 30 V IP65
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 21.76PSI |
| Operating Pressure | 14.5PSI |
| Operating Supply Voltage | 30V |
| Output Type | Analog Voltage |
| Package Quantity | 450 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Ratings | IP65 |
| Response Time | 1ms |
| Series | CAU-T |
| Termination | Solder |
| RoHS | Compliant |
