TDK B58621H5820A43 technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 21.76PSI |
| Operating Pressure | 14.5PSI |
| Operating Supply Voltage | 30V |
| Output Type | Analog Current |
| Package Quantity | 450 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Ratings | IP65 |
| Response Time | 1ms |
| Series | CAU-T |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TDK B58621H5820A43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.