TDK B58621H5820A46 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Primary Type | PRESSURE SENSOR |
| Ratings | IP65 |
| Response Time | 1ms |
| RoHS | Compliant |
Download the complete datasheet for TDK B58621H5820A46 to view detailed technical specifications.
No datasheet is available for this part.