The AC-T series pressure sensor from TDK offers an accuracy of 2% and operates within a temperature range of -25°C to 85°C. It is designed for use in vented gauge applications and features a barbless port style. The sensor is available in a bulk packaging option with 40 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 2.18PSI |
| Operating Pressure | 1.45PSI |
| Output Type | Analog Voltage |
| Package Quantity | 40 |
| Packaging | Bulk |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | AC-T |
| Termination | PC Pin |
| RoHS | Compliant |
